- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CXE240A5
CXE240A5
Sensata / Crydom
Solid State Relay - 18-36 VAC Control - 5 A Max Load - 12-280 VAC Operating - Zero Voltage - PCB Mounting.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 18-36 VAC Control - 5 A Max Load - 12-280 VAC Operating - Zero Voltage - PCB Mounting.
Search Keywords: CXE240A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CXE240A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:5 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:36 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1 x 7.6 x 25.4(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$18.71
5
$18.07
10
$17.64
25
$17.37
50
$17.12
100
$16.66
250 +
$16.44
Click for Quote
Log in
to unlock special pricing