- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CX480D5
Sensata / Crydom
CX480D5
Solid State Relay - 3-15 VDC Control - 5 A Max Load - 48-660 VAC Operating - Zero Voltage - PCB Mounting.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Solid State Relay - 3-15 VDC Control - 5 A Max Load - 48-660 VAC Operating - Zero Voltage - PCB Mounting.
Search Keywords: CX480D5
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | CX480D5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Output Type: | AC |
| Maximum Output Voltage: | 660 V |
| Maximum Output Current: | 5 A |
| Output Device: | SCR |
| Input Type: | DC |
| Input Voltage: | 15 V |
| Mounting: | Through Hole |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 43.1(Max) x 7.6(Max) x 25.4(Max) mm |
Product Guides
+
Frequently Asked Questions
Is CX480D5 RoHS compliant?
Yes, CX480D5 is RoHS compliant.
What is the lead time for CX480D5?
The standard lead time for CX480D5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,690
can ship 1/11/27
8 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$27.52
5
$22.58
10
$22.52
40
$22.14
80
$22.08
120
$22.03
280 +
$21.97
Click for Quote
Log in
to unlock special pricing