- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CX380D5R
Sensata / Crydom
CX380D5R
Solid State Relay - 3-15 VDC Control - 5 A Max Load - 48-530 VAC Operating - Random Turn-on - PCB Mounting.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Solid State Relay - 3-15 VDC Control - 5 A Max Load - 48-530 VAC Operating - Random Turn-on - PCB Mounting.
Search Keywords: CX380D5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CX380D5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:5 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.1 x 7.6 x 25.4(Max) mm
Frequently Asked Questions
Is CX380D5R RoHS compliant?
Yes, CX380D5R is RoHS compliant.
What is the lead time for CX380D5R?
The standard lead time for CX380D5R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for out of Stock Qty:
10
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$29.76
5
$28.73
10
$27.09
20
$26.83
30
$26.76
40 +
$25.23
Click for Quote
Log in
to unlock special pricing