- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CX380D5
Sensata / Crydom
CX380D5
Solid State Relay - 3-15 VDC Control - 5 A Max Load - 48-530 VAC Operating - Zero Voltage - PCB Mounting.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Solid State Relay - 3-15 VDC Control - 5 A Max Load - 48-530 VAC Operating - Zero Voltage - PCB Mounting.
Search Keywords: CX380D5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CX380D5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
40 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:5 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1(Max) x 7.6(Max) x 25.4(Max) mm
Product Guides
+
Frequently Asked Questions
Is CX380D5 RoHS compliant?
Yes, CX380D5 is RoHS compliant.
What is the lead time for CX380D5?
The standard lead time for CX380D5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
985
Ships today, if you order in
8 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$26.33
5
$21.04
10
$20.73
40
$20.02
80
$19.92
120
$19.82
280 +
$19.43
Click for Quote
Log in
to unlock special pricing