Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CX241

Solid State Relay - 4-10 VDC Control - 1.5 A Max Load - 12-280 VAC Operating - Zero Voltage - PCB Mini-SIP Mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-10 VDC Control - 1.5 A Max Load - 12-280 VAC Operating - Zero Voltage - PCB Mini-SIP Mounting.
Search Keywords: CX241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: CX241
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: AC
Maximum Output Voltage: 280 V
Maximum Output Current: 1.5 A
Output Device: SCR
Input Type: DC
Input Voltage: 10 V
Mounting: Through Hole
Circuit Arrangement: 1 Form A
Dimension: 43.1 x 7.6 x 17.5(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CX241 RoHS compliant?
Yes, CX241 is RoHS compliant.
What is the lead time for CX241?
The standard lead time for CX241 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.66
10
$16.79
25
$16.64
50
$15.76
100
$15.24
250
$15.20
500 +
$15.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!