Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CX240D5R

Solid State Relay - 3-15 VDC Control - 5 A Max Load - 12-280 VAC Operating - Random Turn-on - PCB Mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3-15 VDC Control - 5 A Max Load - 12-280 VAC Operating - Random Turn-on - PCB Mounting.
Search Keywords: CX240D5R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    CX240D5R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    5 A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    15 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    43.1 x 7.6 x 25.4(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CX240D5R RoHS compliant?
Yes, CX240D5R is RoHS compliant.
What is the lead time for CX240D5R?
The standard lead time for CX240D5R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 870
Can Ship immediately
On Order:
1,720   can ship 11/25/26
2,000   can ship 11/30/26
10 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$25.15
5
$19.31
10
$19.26
25
$19.08
50
$18.64
100
$18.13
250 +
$17.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!