- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CX240D5-B
Sensata / Crydom
CX240D5-B
Solid State Relay - 3-15 VDC Control - 5A Max Load - 12-280 VAC Operating - Zero Voltage - Normally Closed - PCB Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CX240D5-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
40 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:5(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form B
-
Dimension:43.1(Max) x 7.6(Max) x 25.4(Max) mm