Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CX240A5R

Solid State Relay - 90-140 VAC Control - 5 A Max Load - 12-280 VAC Operating - Random Turn-on - PCB Mounting.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 90-140 VAC Control - 5 A Max Load - 12-280 VAC Operating - Random Turn-on - PCB Mounting.
Search Keywords: CX240A5R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: CX240A5R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Output Type: AC
Maximum Output Voltage: 280 V
Maximum Output Current: 5 A
Output Device: SCR
Input Type: AC
Input Voltage: 140 V
Mounting: Through Hole
Dimension: 43.1 x 7.6 x 25.4(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CX240A5R RoHS compliant?
Yes, CX240A5R is RoHS compliant.
What is the lead time for CX240A5R?
The standard lead time for CX240A5R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.71
5
$19.03
10
$18.57
40
$18.03
80
$17.54
120
$17.50
280 +
$17.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!