- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CX240A5
Sensata / Crydom
CX240A5
Solid State Relay - 90-140 VAC Control - 5 A Max Load - 12-280 VAC Operating - Zero Voltage - PCB Mounting.
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | CX240A5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Output Type: | AC |
| Maximum Output Voltage: | 280 V |
| Maximum Output Current: | 5 A |
| Output Device: | SCR |
| Input Type: | AC |
| Input Voltage: | 140 V |
| Mounting: | Through Hole |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 43.1 x 7.6 x 25.4(Max) mm |