- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWU4890
CWU4890
Sensata / Crydom
Solid State Relay - 20-48 VDC or 20-280 VAC Control - 90 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 20-48 VDC or 20-280 VAC Control - 90 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Search Keywords: CWU4890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWU4890
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC12933
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR12932
-
Input Type:AC12923,DC12923
-
Mounting:Screw
-
Circuit Arrangement:1 Form A12919
-
Dimension:44.5 x 57.3 x 2412920mmmm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$111.98
5
$107.65
10
$105.35
20
$103.23
50
$101.92
100 +
$101.29
Click for Quote
Log in
to unlock special pricing