- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWU4850-10
CWU4850-10
Sensata / Crydom
Solid State Relay - 20-48 VDC or 20-280 VAC Control - 50 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Pane ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 20-48 VDC or 20-280 VAC Control - 50 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Panel Mount.
Search Keywords: CWU485010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWU4850-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:20,20(RMS) - 48,280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form B
-
Dimension:58.4 x 25.4 x 33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
MOQ for out of Stock Qty:
5
16 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$128.53
5
$106.04
10
$102.71
15
$98.48
20 +
$97.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT