- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWU4850
CWU4850
Sensata / Crydom
Solid State Relay - 20-48 VDC or 20-280 VAC Control - 50 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 20-48 VDC or 20-280 VAC Control - 50 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Search Keywords: CWU4850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWU4850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
165 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:48,280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form B
-
Dimension:57.3 x 44.5 x 22.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
42
$211.68
83
$113.07
124
$78.07
165 +
$76.51
Click for Quote
Log in
to unlock special pricing