Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CWU4825P

Solid State Relay - 20-48 VDC or 20-280 VAC Control - 25 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Overv ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 20-48 VDC or 20-280 VAC Control - 25 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Overvoltage Protection - Panel Mount.
Search Keywords: CWU4825P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    CWU4825P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    660(RMS) V
  • Maximum Output Current:
    25(RMS) A
  • Output Device:
    SCR
  • Input Type:
    AC,DC
  • Input Voltage:
    20,20(RMS) - 48,280(RMS) V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    58.4 x 25.4 x 33 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CWU4825P RoHS compliant?
Yes, CWU4825P is RoHS compliant.
What is the lead time for CWU4825P?
The standard lead time for CWU4825P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
16 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$68.50
5
$65.85
10
$64.90
20
$63.15
60
$62.34
100 +
$61.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!