- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWU2450-10
CWU2450-10
Sensata / Crydom
Solid State Relay - 20-48 VDC or 20-280 VAC Control - 50 A Max Load - 24-280 VAC Operating - Instantaneous - LED Status - Pane ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 20-48 VDC or 20-280 VAC Control - 50 A Max Load - 24-280 VAC Operating - Instantaneous - LED Status - Panel Mount.
Search Keywords: CWU245010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWU2450-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:20,20(RMS) - 48,280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form B
-
Dimension:58.4 x 25.4 x 33 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$78.54
5
$75.79
20
$72.64
40
$70.67
60
$69.89
100
$69.23
260 +
$68.88
Click for Quote
Log in
to unlock special pricing