- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWD4850
CWD4850
Sensata / Crydom
Solid State Relay - 3-32 VDC Control - 50 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control - 50 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Search Keywords: CWD4850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWD4850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 33 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
56
can ship 8/31/26
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$88.72
5
$83.23
10
$80.86
20
$78.49
60
$74.74
100 +
$73.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT