- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWD4825-10
CWD4825-10
Sensata / Crydom
Solid State Relay - 3-32 VDC Control - 25 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control - 25 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Panel Mount.
Search Keywords: CWD482510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWD4825-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:45.7 x 58.4 x 33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$87.45
5
$86.44
10
$81.52
15
$81.32
20 +
$78.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT