- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWD48125-10
Sensata / Crydom
CWD48125-10
Solid State Relay - 3-32 VDC Control - 125 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWD48125-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:125(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:45.7 x 58.4 x 33 mm