Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CWD48125

Solid State Relay - 3-32 VDC Control - 125 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3-32 VDC Control - 125 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Search Keywords: CWD48125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: CWD48125
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: AC
Maximum Output Voltage: 660 V
Maximum Output Current: 125(RMS) A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 45.7 x 58.4 x 33 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces CWD48125?
The recommended replacement for CWD48125 is CMD60125 from Sensata / Crydom, available from OnlineComponents.com.
Is CWD48125 RoHS compliant?
Yes, CWD48125 is RoHS compliant.
What is the lead time for CWD48125?
The standard lead time for CWD48125 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Ships today, if you order in
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$202.51
5
$185.85
10
$173.03
20
$170.79
50
$165.55
100 +
$165.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!