- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWD2490
CWD2490
Sensata / Crydom
Solid State Relay - 3-32 VDC Control - 90 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control - 90 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Search Keywords: CWD2490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWD2490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:90(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$153.08
3
$144.11
5
$140.54
8
$140.10
10 +
$128.80
Click for Quote
Log in
to unlock special pricing