- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWD2425-10
Sensata / Crydom
CWD2425-10
Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Instantaneous - LED Status - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Instantaneous - LED Status - Panel Mount.
Search Keywords: CWD242510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWD2425-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:45.7 x 58.4 x 33 mm
Product Guides
+
Frequently Asked Questions
Is CWD2425-10 RoHS compliant?
Yes, CWD2425-10 is RoHS compliant.
What is the lead time for CWD2425-10?
The standard lead time for CWD2425-10 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$71.84
5
$64.11
20
$59.53
40
$57.08
60
$56.94
100
$55.56
260 +
$53.42
Click for Quote
Log in
to unlock special pricing