Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CWD2425

Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Search Keywords: CWD2425
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: CWD2425
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 25(RMS) A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 45.7 x 58.4 x 33 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CWD2425 RoHS compliant?
Yes, CWD2425 is RoHS compliant.
What is the lead time for CWD2425?
The standard lead time for CWD2425 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Ships today, if you order in
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$56.27
5
$55.08
20
$53.64
40
$52.29
60
$51.57
100
$50.46
260 +
$50.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!