Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CWA4850H

Solid State Relay - 90-280 VAC Control - 50 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Thermal Pad - Pane ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 90-280 VAC Control - 50 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Thermal Pad - Panel Mount.
Search Keywords: CWA4850H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: CWA4850H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 660 V
Maximum Output Current: 50 A
Output Device: Triac
Input Type: AC
Input Voltage: 280 V
Mounting: Screw
Dimension: 57.3 x 44.5 x 22.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CWA4850H RoHS compliant?
Yes, CWA4850H is RoHS compliant.
What is the lead time for CWA4850H?
The standard lead time for CWA4850H is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
MOQ for out of Stock Qty:
5
8 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$132.24
5
$109.11
10
$105.68
15
$101.33
20 +
$100.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!