- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWA4850
Available Replacements
Sensata / Crydom
CWA4850
Solid State Relay - 90-280 VAC Control - 50 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Solid State Relay - 90-280 VAC Control - 50 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Search Keywords: CWA4850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWA4850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 33 mm
Product Guides
+
Frequently Asked Questions
What replaces CWA4850?
The recommended replacement for CWA4850 is CMA6050 from Sensata / Crydom, available from OnlineComponents.com.
Is CWA4850 RoHS compliant?
Yes, CWA4850 is RoHS compliant.
What is the lead time for CWA4850?
The standard lead time for CWA4850 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$102.92
5
$101.24
10
$96.42
20
$93.77
60
$91.58
100 +
$88.90
Click for Quote
Log in
to unlock special pricing