- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWA48125E-10
CWA48125E-10
Sensata / Crydom
Solid State Relay - 18-36 VAC Control - 125 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 18-36 VAC Control - 125 A Max Load - 48-660 VAC Operating - Instantaneous - LED Status - Panel Mount.
Search Keywords: CWA48125E10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWA48125E-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:125(RMS) A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:20,20(RMS) - 48,280(RMS) V
-
Circuit Arrangement:1 Form B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
20
$438.98
40
$231.69
60
$159.33
80 +
$156.15
Click for Quote
Log in
to unlock special pricing