- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWA48125
CWA48125
Sensata / Crydom
Solid State Relay - 90-280 VAC Control - 125 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 90-280 VAC Control - 125 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Search Keywords: CWA48125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWA48125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:125(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$140.29
5
$138.39
10
$137.48
20
$137.13
85
$133.27
170 +
$132.94
Click for Quote
Log in
to unlock special pricing