Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CWA4810S

Relay SSR 6mA 280V AC-IN 10A 660V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Relay SSR 6mA 280V AC-IN 10A 660V AC-OUT 4-Pin
Search Keywords: CWA4810S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    CWA4810S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    660 V
  • Maximum Output Current:
    10(RMS) A
  • Output Device:
    SCR
  • Input Type:
    AC
  • Input Voltage:
    280(RMS) V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    45.7 x 58.4 x 33 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CWA4810S discontinued?
Yes, CWA4810S from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CWA4810S RoHS compliant?
Yes, CWA4810S is RoHS compliant.
What is the lead time for CWA4810S?
The standard lead time for CWA4810S is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$126.82
10
$46.38
25
$43.29
50 +
$40.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!