- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWA4810
CWA4810
Sensata / Crydom
Solid State Relay - 90-280 VAC Control - 10 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 90-280 VAC Control - 10 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Search Keywords: CWA4810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWA4810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:10(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 33 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
45
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$114.46
10
$92.39
25
$88.58
45
$87.71
90
$86.84
135
$85.98
180 +
$85.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT