Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CWA2450H

Solid State Relay - 90-280 VAC Control - 50 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Thermal Pad - Pane ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 90-280 VAC Control - 50 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Thermal Pad - Panel Mount.
Search Keywords: CWA2450H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: CWA2450H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 195
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 50(RMS) A
Output Device: SCR
Input Type: AC
Input Voltage: 280(RMS) V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 57.3 x 44.5 x 22.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CWA2450H RoHS compliant?
Yes, CWA2450H is RoHS compliant.
What is the lead time for CWA2450H?
The standard lead time for CWA2450H is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
195
MOQ for out of Stock Qty:
195
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.743
195 +
$66.130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!