- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWA2425H
Sensata / Crydom
CWA2425H
Solid State Relay - 90-280 VAC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Thermal Pad - Pane ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWA2425H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 33 mm