- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWA2425
Available Replacements
Sensata / Crydom
CWA2425
Solid State Relay - 90-280 VAC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Solid State Relay - 90-280 VAC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Search Keywords: CWA2425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWA2425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 33 mm
Product Guides
+
Frequently Asked Questions
What replaces CWA2425?
The recommended replacement for CWA2425 is CMA2425 from Sensata / Crydom, available from OnlineComponents.com.
Is CWA2425 RoHS compliant?
Yes, CWA2425 is RoHS compliant.
What is the lead time for CWA2425?
The standard lead time for CWA2425 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
On Order:
100
can ship 9/9/26
10 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$95.15
5
$77.41
20
$71.55
40
$71.37
60
$68.29
100
$66.28
260 +
$66.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT