- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWA2410H
CWA2410H
Sensata / Crydom
Solid State Relay - 90-280 VAC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Thermal Pad - Pane ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 90-280 VAC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Thermal Pad - Panel Mount.
Search Keywords: CWA2410H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWA2410H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:10(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:57.3 x 44.5 x 22.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$56.40
5
$53.15
20
$51.23
40
$50.20
60
$49.56
100
$49.44
260 +
$48.66
Click for Quote
Log in
to unlock special pricing