Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CSW2490

Solid State Relay - 3-32 VDC Control - 90 A Max Load - 24-280 VAC Operating - Zero Voltage - Screw Termination - Panel Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3-32 VDC Control - 90 A Max Load - 24-280 VAC Operating - Zero Voltage - Screw Termination - Panel Mount.
Search Keywords: CSW2490
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    CSW2490
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    90 A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    15 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    58.4 x 45.7 x 22.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSW2490 discontinued?
Yes, CSW2490 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CSW2490?
The recommended replacement for CSW2490 is D2490 from Sensata / Crydom, available from OnlineComponents.com.
Is CSW2490 RoHS compliant?
Yes, CSW2490 is RoHS compliant.
What is the lead time for CSW2490?
The standard lead time for CSW2490 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$88.58
5
$86.92
9
$85.29
17
$83.64
40 +
$82.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!