Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CSW2475-10

Solid State Relay - 3-32 VDC Control - 75 A Max Load - 24-280 VAC Operating - Instantaneous - Screw Termination - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3-32 VDC Control - 75 A Max Load - 24-280 VAC Operating - Instantaneous - Screw Termination - Panel Mount.
Search Keywords: CSW247510
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: CSW2475-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 280 V
Maximum Output Current: 75 A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 58.4 x 45.7 x 22.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSW2475-10 discontinued?
Yes, CSW2475-10 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CSW2475-10?
The recommended replacement for CSW2475-10 is D2475-10 from Sensata / Crydom, available from OnlineComponents.com.
Is CSW2475-10 RoHS compliant?
Yes, CSW2475-10 is RoHS compliant.
What is the lead time for CSW2475-10?
The standard lead time for CSW2475-10 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$79.66
5
$78.18
9
$76.71
18 +
$75.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!