Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CSW2475

Solid State Relay - 3-32 VDC Control - 75 A Max Load - 24-280 VAC Operating - Zero Voltage - Screw Termination - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3-32 VDC Control - 75 A Max Load - 24-280 VAC Operating - Zero Voltage - Screw Termination - Panel Mount.
Search Keywords: CSW2475
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    CSW2475
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    75 A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    15 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    58.4 x 45.7 x 22.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSW2475 discontinued?
Yes, CSW2475 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CSW2475?
The recommended replacement for CSW2475 is D2475 from Sensata / Crydom, available from OnlineComponents.com.
Is CSW2475 RoHS compliant?
Yes, CSW2475 is RoHS compliant.
What is the lead time for CSW2475?
The standard lead time for CSW2475 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$117.69
5
$115.96
10
$109.90
40
$109.35
80
$108.81
120
$108.26
280 +
$107.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!