- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CSW2425-10
Sensata / Crydom
CSW2425-10
Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Instantaneous - Screw Termination - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | CSW2425-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 280 V |
| Maximum Output Current: | 25 A |
| Output Device: | SCR |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Screw |
| Dimension: | 58.4 x 45.7 x 22.9 mm |
-
This product is discontinued, but still in stock.