- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CSD2425
CSD2425
Sensata / Crydom
SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/25A,3,5-15VDC,ZC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/25A,3,5-15VDC,ZC
Search Keywords: CSD2425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CSD2425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:25 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$59.87
6
$57.48
24
$55.18
61
$52.99
200 +
$50.85
Click for Quote
Log in
to unlock special pricing