- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CN240A24
CN240A24
Sensata / Crydom
Solid State Relay - 15-30 VDC Control - 2 A Max Load - 24-280 VAC Operating - Zero Voltage - Plug-in Mounting.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 15-30 VDC Control - 2 A Max Load - 24-280 VAC Operating - Zero Voltage - Plug-in Mounting.
Search Keywords: CN240A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CN240A24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Output Type:AC
-
Maximum Output Voltage:240 V
-
Maximum Output Current:2 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:15 - 30 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:28 x 5 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$22.84
5
$19.98
10
$18.99
40
$17.80
80
$17.72
120
$17.63
280 +
$17.54
Click for Quote
Log in
to unlock special pricing