- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CN240A05
CN240A05
Sensata / Crydom
Solid State Relay - 3-12 VDC Control - 2 A Max Load - 24-280 VAC Operating - Zero Voltage - Plug-in Mounting.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-12 VDC Control - 2 A Max Load - 24-280 VAC Operating - Zero Voltage - Plug-in Mounting.
Search Keywords: CN240A05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CN240A05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Output Type:AC
-
Maximum Output Voltage:240 V
-
Maximum Output Current:2 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:3 - 12 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:28 x 5 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$16.33
5
$15.76
10
$15.39
40
$14.94
80
$14.53
120
$14.50
280 +
$14.35
Click for Quote
Log in
to unlock special pricing