- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CN048D24
Sensata / Crydom
CN048D24
Solid State Relay - 15-30 VDC Control - 100 mA Max Load - 0-48 VDC Operating - Zero Voltage - Plug-in Mounting.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Solid State Relay - 15-30 VDC Control - 100 mA Max Load - 0-48 VDC Operating - Zero Voltage - Plug-in Mounting.
Search Keywords: CN048D24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CN048D24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Output Type:DC
-
Maximum Output Voltage:48 V
-
Maximum Output Current:0.1 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:16 - 30 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:28 x 5 x 15 mm
Product Guides
+
Frequently Asked Questions
Is CN048D24 RoHS compliant?
Yes, CN048D24 is RoHS compliant.
What is the lead time for CN048D24?
The standard lead time for CN048D24 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
120
can ship 9/28/26
Minimum Order Quantity:
5
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$14.61
40
$13.69
80
$13.11
120
$12.92
280
$12.88
520
$12.85
1,000 +
$12.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT