- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CN048D05
CN048D05
Sensata / Crydom
Solid State Relay - 3-12 VDC Control - 100 mA Max Load - 0-48 VDC Operating - Zero Voltage - Plug-in Mounting.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-12 VDC Control - 100 mA Max Load - 0-48 VDC Operating - Zero Voltage - Plug-in Mounting.
Search Keywords: CN048D05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CN048D05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Output Type:DC
-
Maximum Output Voltage:48 V
-
Maximum Output Current:0.1 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:3 - 12 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:28 x 5 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
On Order:
80
can ship 7/10/26
Minimum Order Quantity:
5
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$13.54
40
$12.22
80
$12.16
120
$12.10
280
$11.96
520
$11.83
1,000 +
$11.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT