- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CN024D24
Sensata / Crydom
CN024D24
Solid State Relay - 15-30 VDC Control - 3.5 A Max Load - 0-24 VDC Operating - Zero Voltage - Plug-in Mounting.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CN024D24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
40 -
Output Type:DC
-
Maximum Output Voltage:24 V
-
Maximum Output Current:3.5 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:15 - 30 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:28 x 5 x 15 mm