- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CN024D05
Sensata / Crydom
CN024D05
Solid State Relay - 3-12 VDC Control - 3.5 A Max Load - 0-24 VDC Operating - Zero Voltage - Plug-in Mounting.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Solid State Relay - 3-12 VDC Control - 3.5 A Max Load - 0-24 VDC Operating - Zero Voltage - Plug-in Mounting.
Search Keywords: CN024D05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CN024D05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Output Type:DC
-
Maximum Output Voltage:24 V
-
Maximum Output Current:3.5 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:3 - 12 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:28 x 5 x 15 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is CN024D05 RoHS compliant?
Yes, CN024D05 is RoHS compliant.
What is the lead time for CN024D05?
The standard lead time for CN024D05 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Can Ship immediately
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$28.97
5
$28.01
10
$26.43
40
$25.52
80
$24.56
120
$24.19
280 +
$24.13
Click for Quote
Log in
to unlock special pricing