- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMXE60D10
Sensata / Crydom
CMXE60D10
Solid State Relay - 20-28 VDC Control - 10 A Max Load - 0-60 VDC Operating - MOSFET Output - PCB Mounting.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | CMXE60D10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | DC |
| Maximum Output Voltage: | 60 V |
| Maximum Output Current: | 10(RMS) A |
| Output Device: | MOSFET |
| Input Type: | DC |
| Input Voltage: | 28 V |
| Mounting: | Through Hole |
| Dimension: | 43.1 x 7.6 x 25.4(Max) mm |