- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMXE200D3
Sensata / Crydom
CMXE200D3
Solid State Relay - 20-28 VDC Control - 3 A Max Load - 0-200 VDC Operating - MOSFET Output - PCB Mounting.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMXE200D3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:DC
-
Maximum Output Voltage:200 V
-
Maximum Output Current:3(RMS) A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:28 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.1 x 7.6 x 25.4(Max) mm