- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMXE100D6
CMXE100D6
Sensata / Crydom
Solid State Relay - 20-28 VDC Control - 6 A Max Load - 0-100 VDC Operating - MOSFET Output - PCB Mounting.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 20-28 VDC Control - 6 A Max Load - 0-100 VDC Operating - MOSFET Output - PCB Mounting.
Search Keywords: CMXE100D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMXE100D6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:6(RMS) A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:28 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.1 x 7.6 x 25.4(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$41.99
5
$39.57
20
$38.41
40
$37.38
60
$37.28
100
$36.90
260 +
$36.67
Click for Quote
Log in
to unlock special pricing