- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMXE100D10
Sensata / Crydom
CMXE100D10
Solid State Relay - 20-28 VDC Control - 10 A Max Load - 0-100 VDC Operating - MOSFET Output - PCB Mounting.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Solid State Relay - 20-28 VDC Control - 10 A Max Load - 0-100 VDC Operating - MOSFET Output - PCB Mounting.
Search Keywords: CMXE100D10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMXE100D10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:10(RMS) A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:28 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.1 x 7.6 x 25.4(Max) mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is CMXE100D10 RoHS compliant?
Yes, CMXE100D10 is RoHS compliant.
What is the lead time for CMXE100D10?
The standard lead time for CMXE100D10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$54.47
5
$53.84
20
$52.56
40
$51.07
60
$50.35
100
$49.67
260 +
$48.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT