Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CMX200D3

Solid State Relay - 3-10 VDC Control - 3 A Max Load - 0-200 VDC Operating - MOSFET Output - PCB Mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3-10 VDC Control - 3 A Max Load - 0-200 VDC Operating - MOSFET Output - PCB Mounting.
Search Keywords: CMX200D3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: CMX200D3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: DC
Maximum Output Voltage: 200 V
Maximum Output Current: 3(RMS) A
Output Device: MOSFET
Input Type: DC
Input Voltage: 10 V
Mounting: Through Hole
Dimension: 43.1 x 7.6 x 25.4(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMX200D3 RoHS compliant?
Yes, CMX200D3 is RoHS compliant.
What is the lead time for CMX200D3?
The standard lead time for CMX200D3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
10 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.07
5
$48.66
20
$45.13
40
$42.56
60
$41.28
100
$41.17
260 +
$41.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!