Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CMX100D6

Solid State Relay - 3-10 VDC Control - 6 A Max Load - 0-100 VDC Operating - MOSFET Output - PCB Mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3-10 VDC Control - 6 A Max Load - 0-100 VDC Operating - MOSFET Output - PCB Mounting.
Search Keywords: CMX100D6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    CMX100D6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Output Type:
    DC
  • Maximum Output Voltage:
    100 V
  • Maximum Output Current:
    6(RMS) A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    10 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    43.1 x 7.6 x 25.4(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMX100D6 RoHS compliant?
Yes, CMX100D6 is RoHS compliant.
What is the lead time for CMX100D6?
The standard lead time for CMX100D6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Can Ship immediately
14 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.15
5
$49.81
20
$48.84
40
$48.36
60
$48.12
100
$46.71
260 +
$46.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!