- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMRD4865
CMRD4865
Sensata / Crydom
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 32VDC Input - 65A, 48 to 530V Load - With Integrated Hea ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 32VDC Input - 65A, 48 to 530V Load - With Integrated Heat Sink - Screw Terminal.
Search Keywords: CMRD4865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMRD4865
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:65(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:109 x 44.5 x 76.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Can Ship immediately
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$190.33
5
$183.95
10
$178.76
20
$173.86
50
$171.07
100 +
$170.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT