Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

CMRD4845-10

Solid State Relay w/Heat Sink - 4-32 VDC Control - 45 A Max Load - 48-530 VAC Operating - Random Turn-On - LED Input Status In ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay w/Heat Sink - 4-32 VDC Control - 45 A Max Load - 48-530 VAC Operating - Random Turn-On - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: CMRD484510
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    CMRD4845-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    530(RMS) V
  • Maximum Output Current:
    45(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    109 x 44.5 x 76.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMRD4845-10 discontinued?
Yes, CMRD4845-10 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CMRD4845-10?
The recommended replacement for CMRD4845-10 is DR4560D45R from Sensata / Crydom, available from OnlineComponents.com.
Is CMRD4845-10 RoHS compliant?
Yes, CMRD4845-10 is RoHS compliant.
What is the lead time for CMRD4845-10?
The standard lead time for CMRD4845-10 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$175.62
3
$147.75
6
$138.94
10 +
$109.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!